SZMM5Z6V2T1G

DigiKey Part Number
SZMM5Z6V2T1GOSTR-ND - Tape & Reel (TR)
SZMM5Z6V2T1GOSCT-ND - Cut Tape (CT)
SZMM5Z6V2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z6V2T1G
Description
DIODE ZENER 6.2V 500MW SOD523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±6.5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
SZMM5Z6V2T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.5%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.97000¥19.70
100¥0.99580¥99.58
500¥0.88238¥441.19
1,000¥0.68667¥686.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.61456¥1,843.68
6,000¥0.60445¥3,626.70
Manufacturers Standard Package