Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,323 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.21466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 250 mW | 100 Ohms | 7.5 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
2,885 In Stock 168,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.05767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | ±6% | 1 W | 10 Ohms | 2 µA @ 10 V | 1.2 V @ 200 mA | -55°C ~ 150°C | Surface Mount | POWERDI®123 | PowerDI™ 123 |