BZT52C2V0T-7 | |
---|---|
DigiKey Part Number | BZT52C2V0T-7DITR-ND - Tape & Reel (TR) BZT52C2V0T-7DICT-ND - Cut Tape (CT) BZT52C2V0T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V0T-7 |
Description | DIODE ZENER 2V 300MW SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 150 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.20700 | ¥12.07 |
100 | ¥0.65020 | ¥65.02 |
500 | ¥0.51096 | ¥255.48 |
1,000 | ¥0.35482 | ¥354.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29390 | ¥881.70 |
6,000 | ¥0.27792 | ¥1,667.52 |
9,000 | ¥0.23653 | ¥2,128.77 |
30,000 | ¥0.21879 | ¥6,563.70 |
75,000 | ¥0.18923 | ¥14,192.25 |
150,000 | ¥0.15729 | ¥23,593.50 |