Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71,153 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 5 W | 1 Ohms | 1 µA @ 3 V | 1.2 V @ 1 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
3,234 In Stock 14,000 Factory | 1 : ¥3.53000 Bulk | - | Bulk | Active | 22 V | ±5% | 5 W | 3.5 Ohms | 500 nA @ 16.7 V | 1.2 V @ 1 A | -65°C ~ 200°C | Through Hole | T-18, Axial | Axial | ||
15,257 In Stock | 1 : ¥3.78000 Cut Tape (CT) 4,000 : ¥1.28171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 150 V | ±5% | 5 W | 330 Ohms | 500 nA @ 114 V | 1.2 V @ 1 A | -65°C ~ 200°C | Through Hole | T-18, Axial | Axial | ||
8,403 In Stock | 1 : ¥4.52000 Cut Tape (CT) 4,000 : ¥0.96261 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 20 V | ±5% | 5 W | 3 Ohms | 500 nA @ 15.2 V | 1.2 V @ 1 A | -55°C ~ 150°C | Through Hole | DO-204AC, DO-15, Axial | DO-15 |