Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,970 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 5 W | 2.5 Ohms | 2 µA @ 9.1 V | 1.2 V @ 1 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
16,667 In Stock | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.79099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 100 V | ±6% | 1.3 W | 200 Ohms | 1 µA @ 75 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
32,946 In Stock | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥1.64190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 47 V | ±6.38% | 1.3 W | 45 Ohms | 1 µA @ 36 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 |