1N4739A | |
---|---|
DigiKey Part Number | 1N4739A-ND |
Manufacturer | |
Manufacturer Product Number | 1N4739A |
Description | DIODE ZENER 9.1V 1W DO41 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4739A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.58400 | ¥15.84 |
100 | ¥0.77330 | ¥77.33 |
500 | ¥0.64510 | ¥322.55 |
1,000 | ¥0.44824 | ¥448.24 |
3,000 | ¥0.38847 | ¥1,165.41 |
6,000 | ¥0.36036 | ¥2,162.16 |
12,000 | ¥0.29883 | ¥3,585.96 |
51,000 | ¥0.26367 | ¥13,447.17 |