BZT52-C22J

DigiKey Part Number
1727-8129-2-ND - Tape & Reel (TR)
1727-8129-1-ND - Cut Tape (CT)
1727-8129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C22J
Description
DIODE ZENER 22.05V 350MW SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 22.05 V 350 mW ±5.7% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.7%
Power - Max
350 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.22300¥12.23
100¥0.65920¥65.92
500¥0.51786¥258.93
1,000¥0.35966¥359.66
2,000¥0.29788¥595.76
5,000¥0.28170¥1,408.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.23975¥2,397.50
30,000¥0.22177¥6,653.10
50,000¥0.19180¥9,590.00
100,000¥0.17981¥17,981.00
250,000¥0.15943¥39,857.50
Manufacturers Standard Package