SMAZ36-13-F | |
---|---|
DigiKey Part Number | SMAZ36-FDITR-ND - Tape & Reel (TR) SMAZ36-FDICT-ND - Cut Tape (CT) SMAZ36-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ36-13-F |
Description | DIODE ZENER 36V 1W SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ36-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 27.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.67600 | ¥26.76 |
100 | ¥1.34880 | ¥134.88 |
500 | ¥1.19514 | ¥597.57 |
1,000 | ¥0.93006 | ¥930.06 |
2,000 | ¥0.83241 | ¥1,664.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.81379 | ¥4,068.95 |
10,000 | ¥0.72078 | ¥7,207.80 |
25,000 | ¥0.71148 | ¥17,787.00 |
50,000 | ¥0.60453 | ¥30,226.50 |
125,000 | ¥0.59314 | ¥74,142.50 |