SZMMSZ5V1T1G

DigiKey Part Number
SZMMSZ5V1T1GOSTR-ND - Tape & Reel (TR)
SZMMSZ5V1T1GOSCT-ND - Cut Tape (CT)
SZMMSZ5V1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ5V1T1G
Description
DIODE ZENER 5.1V 500MW SOD123
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ5V1T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.48700¥24.87
100¥1.25690¥125.69
500¥1.02554¥512.77
1,000¥0.76094¥760.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.64018¥1,920.54
6,000¥0.61205¥3,672.30
9,000¥0.52934¥4,764.06
30,000¥0.51941¥15,582.30
75,000¥0.43009¥32,256.75
150,000¥0.42347¥63,520.50
Manufacturers Standard Package