EDZVT2R13B

DigiKey Part Number
EDZVT2R13BTR-ND - Tape & Reel (TR)
EDZVT2R13BCT-ND - Cut Tape (CT)
EDZVT2R13BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVT2R13B
Description
DIODE ZENER 13V 150MW EMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 150 mW ±2% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVT2R13B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
150 mW
Impedance (Max) (Zzt)
37 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
EMD2
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.55000¥2.55
10¥1.71600¥17.16
100¥0.83900¥83.90
500¥0.69996¥349.98
1,000¥0.48635¥486.35
2,000¥0.42149¥842.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.27483¥2,198.64
16,000¥0.23603¥3,776.48
Manufacturers Standard Package