MMBZ5V6ALT3G

DigiKey Part Number
MMBZ5V6ALT3GOSTR-ND - Tape & Reel (TR)
MMBZ5V6ALT3GOSCT-ND - Cut Tape (CT)
MMBZ5V6ALT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5V6ALT3G
Description
DIODE ZENER 3V SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 3 V 300 mW ±5% SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5V6ALT3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
3 V
Tolerance
±5%
Power - Max
300 mW
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.12500¥11.25
100¥0.55090¥55.09
500¥0.45958¥229.79
1,000¥0.31928¥319.28
2,000¥0.27671¥553.42
5,000¥0.25667¥1,283.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.21286¥2,128.60
30,000¥0.20910¥6,273.00
50,000¥0.18781¥9,390.50
100,000¥0.16653¥16,653.00
250,000¥0.16277¥40,692.50
Manufacturers Standard Package