DDZ4V7ASF-7 | |
---|---|
DigiKey Part Number | DDZ4V7ASF-7DITR-ND - Tape & Reel (TR) DDZ4V7ASF-7DICT-ND - Cut Tape (CT) DDZ4V7ASF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ4V7ASF-7 |
Description | DIODE ZENER 4.56V 500MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.56 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.66500 | ¥6.65 |
100 | ¥0.35880 | ¥35.88 |
500 | ¥0.28208 | ¥141.04 |
1,000 | ¥0.19588 | ¥195.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.16222 | ¥486.66 |
6,000 | ¥0.15341 | ¥920.46 |
9,000 | ¥0.13057 | ¥1,175.13 |
30,000 | ¥0.12077 | ¥3,623.10 |
75,000 | ¥0.11493 | ¥8,619.75 |