Single Zener Diodes

Results: 2
Manufacturer
Micro Commercial CoVishay General Semiconductor - Diodes Division
Series
-BZX85
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
6.8 V51 V
Tolerance
±5%±6%
Power - Max
200 mW1.3 W
Impedance (Max) (Zzt)
15 Ohms115 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 39 V2 µA @ 4 V
Operating Temperature
-65°C ~ 150°C-55°C ~ 175°C
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AL, DO-41, AxialSC-76, SOD-323
Supplier Device Package
DO-204AL (DO-41)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 323
BZT52C6V8S-TP
DIODE ZENER 6.8V 200MW SOD323
Micro Commercial Co
3,404
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.27199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±6%
200 mW
15 Ohms
2 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
21,974
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.33458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
51 V
±5%
1.3 W
115 Ohms
500 nA @ 39 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.