BZT52C6V8S-TP | |
---|---|
DigiKey Part Number | BZT52C6V8S-TPMSTR-ND - Tape & Reel (TR) BZT52C6V8S-TPMSCT-ND - Cut Tape (CT) BZT52C6V8S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V8S-TP |
Description | DIODE ZENER 6.8V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.11700 | ¥11.17 |
100 | ¥0.60180 | ¥60.18 |
500 | ¥0.47288 | ¥236.44 |
1,000 | ¥0.32839 | ¥328.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27199 | ¥815.97 |
6,000 | ¥0.25721 | ¥1,543.26 |
9,000 | ¥0.21891 | ¥1,970.19 |
30,000 | ¥0.20249 | ¥6,074.70 |
75,000 | ¥0.17512 | ¥13,134.00 |
150,000 | ¥0.14557 | ¥21,835.50 |