Single Zener Diodes

Results: 3
Manufacturer
Nexperia USA Inc.Vishay General Semiconductor - Diodes Division
Series
-BZX384BZX84
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.6 V6.8 V
Tolerance
±2%±5%
Power - Max
200 mW300 mW400 mW
Impedance (Max) (Zzt)
15 Ohms40 Ohms50 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V1 µA @ 2.5 V2 µA @ 4 V
Operating Temperature
-55°C ~ 150°C150°C (TJ)
Package / Case
SC-76, SOD-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-323SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-90
PDZ5.6B,115
DIODE ZENER 5.6V 400MW SOD323
Nexperia USA Inc.
2,848
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.23392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
400 mW
50 Ohms
1 µA @ 2.5 V
1.1 V @ 100 mA
150°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
19,657
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.23187
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±5%
200 mW
15 Ohms
2 µA @ 4 V
-
-55°C ~ 150°C
Surface Mount
SC-76, SOD-323
SOD-323
18,543
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.21898
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
300 mW
40 Ohms
1 µA @ 2 V
-
-55°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.