1N4734A | |
---|---|
DigiKey Part Number | 1N4734AFS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4734A |
Description | DIODE ZENER 5.6V 1W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4734A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 2 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.19000 | ¥11.90 |
100 | ¥0.74050 | ¥74.05 |
500 | ¥0.54282 | ¥271.41 |
1,000 | ¥0.47870 | ¥478.70 |
2,000 | ¥0.42456 | ¥849.12 |
5,000 | ¥0.36570 | ¥1,828.50 |
10,000 | ¥0.32921 | ¥3,292.10 |
50,000 | ¥0.26512 | ¥13,256.00 |