Single Zener Diodes

Results: 2
Manufacturer
Micro Commercial CoNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.9 V15 V
Power - Max
100 mW550 mW
Impedance (Max) (Zzt)
15 Ohms90 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.1 V @ 100 mA
Package / Case
SC-79, SOD-523SC-90, SOD-323F
Supplier Device Package
SOD-323FSOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-90
BZX84J-C15,115
DIODE ZENER 15V 550MW SOD323F
Nexperia USA Inc.
31,597
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.28855
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
550 mW
15 Ohms
50 nA @ 10.5 V
1.1 V @ 100 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323F
SOD 523
BZT52C3V9T-TP
DIODE ZENER 3.9V 100MW SOD523
Micro Commercial Co
5,739
In Stock
1 : ¥1.23000
Cut Tape (CT)
8,000 : ¥0.19486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
100 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.