MM3Z6V2C

DigiKey Part Number
MM3Z6V2CTR-ND - Tape & Reel (TR)
MM3Z6V2CCT-ND - Cut Tape (CT)
MM3Z6V2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z6V2C
Description
DIODE ZENER 6.2V 200MW SOD323F
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
2.7 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.28900¥12.89
100¥0.62720¥62.72
500¥0.52346¥261.73
1,000¥0.36369¥363.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.22158¥664.74
6,000¥0.20553¥1,233.18
9,000¥0.17651¥1,588.59
Manufacturers Standard Package