MM3Z7V5C | |
---|---|
DigiKey Part Number | MM3Z7V5CTR-ND - Tape & Reel (TR) MM3Z7V5CCT-ND - Cut Tape (CT) MM3Z7V5CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z7V5C |
Description | DIODE ZENER 7.5V 200MW SOD323F |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 900 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.29700 | ¥12.97 |
100 | ¥0.63130 | ¥63.13 |
500 | ¥0.52642 | ¥263.21 |
1,000 | ¥0.36583 | ¥365.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31704 | ¥951.12 |
6,000 | ¥0.29408 | ¥1,764.48 |
9,000 | ¥0.24387 | ¥2,194.83 |
30,000 | ¥0.23956 | ¥7,186.80 |
75,000 | ¥0.21517 | ¥16,137.75 |
150,000 | ¥0.18649 | ¥27,973.50 |