Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
265 In Stock | 1 : ¥2.71000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 10 V | ±2% | 500 mW | 17 Ohms | 3 µA @ 8 V | - | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 12 V | ±2% | 400 mW | 10 Ohms | 100 nA @ 9 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 15 V | ±2% | 400 mW | 15 Ohms | 50 nA @ 11 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 3 V | ±2% | 400 mW | 95 Ohms | 10 µA @ 1 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 16 V | ±2% | 400 mW | 20 Ohms | 50 nA @ 12 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 |