BZX884-B5V1,315 | |
---|---|
DigiKey Part Number | 1727-5331-2-ND - Tape & Reel (TR) 1727-5331-1-ND - Cut Tape (CT) 1727-5331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B5V1,315 |
Description | DIODE ZENER 5.1V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.33800 | ¥13.38 |
100 | ¥0.67730 | ¥67.73 |
500 | ¥0.55236 | ¥276.18 |
1,000 | ¥0.40983 | ¥409.83 |
2,000 | ¥0.34481 | ¥689.62 |
5,000 | ¥0.32966 | ¥1,648.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31371 | ¥3,137.10 |