MMSZ5226CT1G | |
---|---|
DigiKey Part Number | MMSZ5226CT1GOSTR-ND - Tape & Reel (TR) MMSZ5226CT1GOSCT-ND - Cut Tape (CT) MMSZ5226CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5226CT1G |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5226CT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.37900 | ¥13.79 |
100 | ¥0.67150 | ¥67.15 |
500 | ¥0.55988 | ¥279.94 |
1,000 | ¥0.38905 | ¥389.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33716 | ¥1,011.48 |
6,000 | ¥0.31276 | ¥1,876.56 |
9,000 | ¥0.25937 | ¥2,334.33 |
30,000 | ¥0.25479 | ¥7,643.70 |
75,000 | ¥0.22885 | ¥17,163.75 |
150,000 | ¥0.19834 | ¥29,751.00 |