LT1762EMS8-3.3#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1762EMS8-3.3#TRPBFTR-ND - Tape & Reel (TR) 505-LT1762EMS8-3.3#TRPBFCT-ND - Cut Tape (CT) 505-LT1762EMS8-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1762EMS8-3.3#TRPBF |
Description | IC REG LINEAR 3.3V 150MA 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1762EMS8-3.3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.06000 | ¥37.06 |
10 | ¥33.30600 | ¥333.06 |
25 | ¥31.48720 | ¥787.18 |
100 | ¥27.29020 | ¥2,729.02 |
250 | ¥25.89048 | ¥6,472.62 |
500 | ¥23.23160 | ¥11,615.80 |
1,000 | ¥19.59289 | ¥19,592.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.61326 | ¥46,533.15 |