1SMB5927B-13 | |
---|---|
DigiKey Part Number | 1SMB5927B-13DITR-ND - Tape & Reel (TR) 1SMB5927B-13DICT-ND - Cut Tape (CT) 1SMB5927B-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5927B-13 |
Description | DIODE ZENER 12V 550MW SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 550 mW ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5927B-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 6.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.75800 | ¥27.58 |
100 | ¥1.65510 | ¥165.51 |
500 | ¥1.53260 | ¥766.30 |
1,000 | ¥1.04223 | ¥1,042.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95945 | ¥2,878.35 |
6,000 | ¥0.91961 | ¥5,517.66 |
9,000 | ¥0.82765 | ¥7,448.85 |
30,000 | ¥0.81539 | ¥24,461.70 |
75,000 | ¥0.78198 | ¥58,648.50 |