1SMB5927B-13

DigiKey Part Number
1SMB5927B-13DITR-ND - Tape & Reel (TR)
1SMB5927B-13DICT-ND - Cut Tape (CT)
1SMB5927B-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5927B-13
Description
DIODE ZENER 12V 550MW SMB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 550 mW ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB5927B-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
550 mW
Impedance (Max) (Zzt)
6.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.75800¥27.58
100¥1.65510¥165.51
500¥1.53260¥766.30
1,000¥1.04223¥1,042.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.95945¥2,878.35
6,000¥0.91961¥5,517.66
9,000¥0.82765¥7,448.85
30,000¥0.81539¥24,461.70
75,000¥0.78198¥58,648.50
Manufacturers Standard Package