Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,145 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±5% | 500 mW | - | 7.5 µA @ 1.5 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
18 In Stock | 1 : ¥1.56000 Cut Tape (CT) 5,000 : ¥0.26092 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 20 V | ±2% | 400 mW | 55 Ohms | 50 nA @ 14 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 |