Single Zener Diodes

Results: 5
Manufacturer
Diodes IncorporatedGood-Ark SemiconductorMicro Commercial Co
Series
-MMSZ52xxB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.9 V5.6 V18 V
Tolerance
±5%±7%
Power - Max
350 mW500 mW
Impedance (Max) (Zzt)
11 Ohms21 Ohms23 Ohms40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V1 µA @ 2 V5 µA @ 3 V10 µA @ 1 V
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)-55°C ~ 150°C
Package / Case
SOD-123TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-123SOT-23
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MMSZ5266B-TP
BZT52C5V6-TP
DIODE ZENER 5.6V 500MW SOD123
Micro Commercial Co
20,913
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.17596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7%
500 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SOD-123
SOD-123
SOT 23
BZX84C5V6-TP
DIODE ZENER 5.6V 350MW SOT23
Micro Commercial Co
19,518
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
350 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOD 123
MMSZ5232B-7-F
DIODE ZENER 5.6V 500MW SOD123
Diodes Incorporated
72,148
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
500 mW
11 Ohms
5 µA @ 3 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SOD-123
SOD-123
SOD 123
MMSZ5228B-7-F
DIODE ZENER 3.9V 500MW SOD123
Diodes Incorporated
28,236
In Stock
1,410,000
Factory
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.21640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
500 mW
23 Ohms
10 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SOD-123
SOD-123
MMSZ5248B
MMSZ5248B
DIODE, ZENER, 0.5W, 18V, SOD-123
Good-Ark Semiconductor
17,075
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
500 mW
21 Ohms
100 nA @ 14 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Surface Mount
SOD-123
SOD-123
Showing
of 5

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.