MM3Z4V3ST1G

DigiKey Part Number
MM3Z4V3ST1GOSTR-ND - Tape & Reel (TR)
MM3Z4V3ST1GOSCT-ND - Cut Tape (CT)
MM3Z4V3ST1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z4V3ST1G
Description
DIODE ZENER 4.3V 300MW SOD323
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 300 mW ±3% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z4V3ST1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.81000¥1.81
10¥1.21500¥12.15
100¥0.59440¥59.44
500¥0.49604¥248.02
1,000¥0.34465¥344.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29870¥896.10
6,000¥0.27707¥1,662.42
9,000¥0.22977¥2,067.93
30,000¥0.22572¥6,771.60
75,000¥0.20274¥15,205.50
150,000¥0.17571¥26,356.50
Manufacturers Standard Package