PDZ12B,115 | |
---|---|
DigiKey Part Number | 1727-5144-2-ND - Tape & Reel (TR) 1727-5144-1-ND - Cut Tape (CT) 1727-5144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ12B,115 |
Description | DIODE ZENER 12V 400MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PDZ12B,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.96900 | ¥9.69 |
100 | ¥0.52460 | ¥52.46 |
500 | ¥0.41230 | ¥206.15 |
1,000 | ¥0.28628 | ¥286.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23713 | ¥711.39 |
6,000 | ¥0.22424 | ¥1,345.44 |
9,000 | ¥0.19084 | ¥1,717.56 |
30,000 | ¥0.17653 | ¥5,295.90 |
75,000 | ¥0.15267 | ¥11,450.25 |
150,000 | ¥0.12691 | ¥19,036.50 |