BZT52HC5V6WFQ-7

DigiKey Part Number
31-BZT52HC5V6WFQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52HC5V6WFQ-7
Description
POWER ZENER DIODE SOD123F T&R 3K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 375 mW ±7.14% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7.14%
Power - Max
375 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.52097¥1,562.91
6,000¥0.48326¥2,899.56
9,000¥0.40075¥3,606.75
30,000¥0.39368¥11,810.40
75,000¥0.35360¥26,520.00
150,000¥0.30646¥45,969.00
Manufacturers Standard Package