SZMM3Z15VT1GX | |
---|---|
DigiKey Part Number | 1727-SZMM3Z15VT1GXTR-ND - Tape & Reel (TR) 1727-SZMM3Z15VT1GXCT-ND - Cut Tape (CT) 1727-SZMM3Z15VT1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z15VT1GX |
Description | SZMM3Z15VT1G/SOD323/SOD2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.33000 | ¥13.30 |
100 | ¥0.64780 | ¥64.78 |
500 | ¥0.54004 | ¥270.02 |
1,000 | ¥0.37527 | ¥375.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32522 | ¥975.66 |
6,000 | ¥0.30167 | ¥1,810.02 |
9,000 | ¥0.25016 | ¥2,251.44 |
30,000 | ¥0.24575 | ¥7,372.50 |
75,000 | ¥0.22073 | ¥16,554.75 |
150,000 | ¥0.19130 | ¥28,695.00 |