NZ8F3V3MX2WT5G | |
---|---|
DigiKey Part Number | 488-NZ8F3V3MX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8F3V3MX2WT5GCT-ND - Cut Tape (CT) 488-NZ8F3V3MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ8F3V3MX2WT5G |
Description | 3.3V ZENER STANDARD TOLERANCE IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±7.58% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.58% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.38927 | ¥3,114.16 |
16,000 | ¥0.32280 | ¥5,164.80 |
24,000 | ¥0.31711 | ¥7,610.64 |
56,000 | ¥0.28483 | ¥15,950.48 |
200,000 | ¥0.24685 | ¥49,370.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.71600 | ¥17.16 |
100 | ¥0.83580 | ¥83.58 |
500 | ¥0.69684 | ¥348.42 |
1,000 | ¥0.48421 | ¥484.21 |
2,000 | ¥0.41965 | ¥839.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.26400 | ¥12.64 |
100 | ¥0.78400 | ¥78.40 |
500 | ¥0.57534 | ¥287.67 |
1,000 | ¥0.50769 | ¥507.69 |
2,000 | ¥0.45068 | ¥901.36 |