SZMMBZ15VALT1G | |
---|---|
DigiKey Part Number | SZMMBZ15VALT1GOSTR-ND - Tape & Reel (TR) SZMMBZ15VALT1GOSCT-ND - Cut Tape (CT) SZMMBZ15VALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ15VALT1G |
Description | DIODE ZENER 12V SOT23-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ15VALT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 12 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.69100 | ¥16.91 |
100 | ¥0.82430 | ¥82.43 |
500 | ¥0.68782 | ¥343.91 |
1,000 | ¥0.47789 | ¥477.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41416 | ¥1,242.48 |
6,000 | ¥0.38416 | ¥2,304.96 |
9,000 | ¥0.31858 | ¥2,867.22 |
30,000 | ¥0.31295 | ¥9,388.50 |
75,000 | ¥0.28109 | ¥21,081.75 |
150,000 | ¥0.24362 | ¥36,543.00 |