PLVA650A,215 | |
---|---|
DigiKey Part Number | 1727-5167-2-ND - Tape & Reel (TR) 1727-5167-1-ND - Cut Tape (CT) 1727-5167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLVA650A,215 |
Description | DIODE ZENER 5V 250MW TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5 V 250 mW ±4% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PLVA650A,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 700 Ohms | |
Current - Reverse Leakage @ Vr | 21 µA @ 4.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.52900 | ¥25.29 |
100 | ¥1.27830 | ¥127.83 |
500 | ¥1.04248 | ¥521.24 |
1,000 | ¥0.77353 | ¥773.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.65076 | ¥1,952.28 |
6,000 | ¥0.62217 | ¥3,733.02 |
9,000 | ¥0.53809 | ¥4,842.81 |
30,000 | ¥0.52800 | ¥15,840.00 |
75,000 | ¥0.43720 | ¥32,790.00 |
150,000 | ¥0.43047 | ¥64,570.50 |