BZX79C3V6

DigiKey Part Number
BZX79C3V6-ND
Manufacturer
Manufacturer Product Number
BZX79C3V6
Description
DIODE ZENER 3.6V 500MW DO35
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
BZX79C3V6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
15 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.27300¥12.73
100¥0.62070¥62.07
500¥0.51772¥258.86
1,000¥0.35967¥359.67
2,000¥0.31173¥623.46
5,000¥0.28918¥1,445.90
10,000¥0.24835¥2,483.50
Manufacturers Standard Package