Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,970 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.26151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 300 mW | 10 Ohms | 100 nA @ 8 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
6,143 In Stock 57,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.46364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±6% | 300 mW | 15 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 |