DZ9F18S92-7

DigiKey Part Number
DZ9F18S92-7DITR-ND - Tape & Reel (TR)
DZ9F18S92-7DICT-ND - Cut Tape (CT)
DZ9F18S92-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ9F18S92-7
Description
DIODE ZENER 18V 200MW SOD923
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±5% Surface Mount SOD-923
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-923
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.21500¥12.15
100¥0.59110¥59.11
500¥0.49308¥246.54
1,000¥0.34260¥342.60
2,000¥0.29695¥593.90
5,000¥0.27544¥1,377.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.22841¥2,284.10
30,000¥0.22439¥6,731.70
50,000¥0.20154¥10,077.00
100,000¥0.17870¥17,870.00
250,000¥0.17467¥43,667.50
Manufacturers Standard Package