MMSZ5227BS-7-F

DigiKey Part Number
MMSZ5227BS-FDITR-ND - Tape & Reel (TR)
MMSZ5227BS-FDICT-ND - Cut Tape (CT)
MMSZ5227BS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5227BS-7-F
Description
DIODE ZENER 3.6V 200MW SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
24 Ohms
Current - Reverse Leakage @ Vr
15 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.90500¥19.05
100¥0.96300¥96.30
500¥0.78568¥392.84
1,000¥0.58290¥582.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.49040¥1,471.20
6,000¥0.46886¥2,813.16
9,000¥0.40550¥3,649.50
30,000¥0.39790¥11,937.00
75,000¥0.32947¥24,710.25
150,000¥0.32440¥48,660.00
Manufacturers Standard Package