SS34LW | |
---|---|
DigiKey Part Number | 1801-SS34LWTR-ND - Tape & Reel (TR) 1801-SS34LWCT-ND - Cut Tape (CT) 1801-SS34LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS34LW |
Description | DIODE SCHOTTKY 40V 3A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SS34LW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.39700 | ¥23.97 |
100 | ¥1.21010 | ¥121.01 |
500 | ¥1.07252 | ¥536.26 |
1,000 | ¥0.83469 | ¥834.69 |
2,000 | ¥0.74701 | ¥1,494.02 |
5,000 | ¥0.73033 | ¥3,651.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.64687 | ¥6,468.70 |
30,000 | ¥0.63852 | ¥19,155.60 |
50,000 | ¥0.54253 | ¥27,126.50 |
100,000 | ¥0.53418 | ¥53,418.00 |