DG1208EUE+ | |
---|---|
DigiKey Part Number | 505-DG1208EUE+-ND |
Manufacturer | |
Manufacturer Product Number | DG1208EUE+ |
Description | IC MUX 8:1 160OHM 16TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 160Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG1208EUE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 30Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 20V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 400ns, 400ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 15pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 30µA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.98000 | ¥36.98 |
10 | ¥33.18000 | ¥331.80 |
96 | ¥27.18885 | ¥2,610.13 |
288 | ¥25.79441 | ¥7,428.79 |
576 | ¥24.54726 | ¥14,139.22 |