PMEG2010ER-QX

DigiKey Part Number
1727-PMEG2010ER-QXTR-ND - Tape & Reel (TR)
1727-PMEG2010ER-QXCT-ND - Cut Tape (CT)
1727-PMEG2010ER-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2010ER-QX
Description
DIODE SCHOTTKY 20V 1A SOD123W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123W
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
340 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Capacitance @ Vr, F
175pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
150°C
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.75610¥2,268.30
6,000¥0.73918¥4,435.08
9,000¥0.65471¥5,892.39
30,000¥0.64627¥19,388.10
75,000¥0.54911¥41,183.25
150,000¥0.53877¥80,815.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.43000¥24.30
100¥1.22490¥122.49
500¥1.08550¥542.75
1,000¥0.84479¥844.79
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.21700¥22.17
100¥1.40310¥140.31
500¥1.04938¥524.69
1,000¥0.93485¥934.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.