Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,369 In Stock | 1 : ¥45.65000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 62 µA @ 1200 V | 525pF @ 1V, 1MHz | Through Hole | TO-220-2 | PG-TO220-2-1 | -55°C ~ 175°C | |||
852 In Stock | 1 : ¥43.43000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 15A | 1.8 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 361pF @ 1V, 1MHz | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
1,553 In Stock | 1 : ¥196.95000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 3300 V | 5A | - | No Recovery Time > 500mA (Io) | 0 ns | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263-7 | 175°C | |||
0 In Stock Check Lead Time | 1 : ¥248.76000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 3300 V | 14A | 3 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 10 µA @ 3000 V | 288pF @ 1V, 1MHz | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263-7 | -55°C ~ 175°C | |||
0 In Stock | 1 : ¥11.08000 Cut Tape (CT) 15,000 : ¥6.40367 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SiC (Silicon Carbide) Schottky | 1200 V | 1A | 1.8 V @ 1 A | No Recovery Time > 500mA (Io) | 0 ns | 2 µA @ 1200 V | 69pF @ 1V, 1MHz | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | -55°C ~ 175°C |