ER3J-TP | |
---|---|
DigiKey Part Number | ER3J-TPMSTR-ND - Tape & Reel (TR) ER3J-TPMSCT-ND - Cut Tape (CT) ER3J-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER3J-TP |
Description | DIODE GEN PURP 600V 3A SMC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥2.75800 | ¥27.58 |
100 | ¥1.75440 | ¥175.44 |
500 | ¥1.32080 | ¥660.40 |
1,000 | ¥1.18049 | ¥1,180.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88242 | ¥2,647.26 |
6,000 | ¥0.84577 | ¥5,074.62 |
9,000 | ¥0.76119 | ¥6,850.71 |
30,000 | ¥0.74992 | ¥22,497.60 |
75,000 | ¥0.70481 | ¥52,860.75 |