MBRAF440T3G | |
---|---|
DigiKey Part Number | MBRAF440T3GOSTR-ND - Tape & Reel (TR) MBRAF440T3GOSCT-ND - Cut Tape (CT) MBRAF440T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRAF440T3G |
Description | DIODE SCHOTTKY 40V 4A SMA-FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount SMA-FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 485 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA-FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.00000 | ¥50.00 |
100 | ¥3.45870 | ¥345.87 |
500 | ¥2.89008 | ¥1,445.04 |
1,000 | ¥2.45965 | ¥2,459.65 |
2,000 | ¥2.19059 | ¥4,381.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.07530 | ¥10,376.50 |
10,000 | ¥1.92158 | ¥19,215.80 |
25,000 | ¥1.90255 | ¥47,563.75 |