Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,757,653 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 150°C | ||
51,698 In Stock | 1 : ¥3.04000 Cut Tape (CT) 7,500 : ¥0.65299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 125°C | ||
5,663 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.73620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 40 V | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 125°C |