1N914BTR | |
---|---|
DigiKey Part Number | 1N914BTR-ND - Tape & Reel (TR) 1N914BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N914BTR |
Description | DIODE GEN PURP 100V 200MA DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N914BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.48400 | ¥4.84 |
100 | ¥0.26030 | ¥26.03 |
500 | ¥0.20426 | ¥102.13 |
1,000 | ¥0.14178 | ¥141.78 |
2,000 | ¥0.11744 | ¥234.88 |
5,000 | ¥0.11106 | ¥555.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.09453 | ¥945.30 |
30,000 | ¥0.08744 | ¥2,623.20 |
50,000 | ¥0.07562 | ¥3,781.00 |
100,000 | ¥0.07090 | ¥7,090.00 |
250,000 | ¥0.06286 | ¥15,715.00 |