V8P12-M3/86A

DigiKey Part Number
V8P12-M3/86AGITR-ND - Tape & Reel (TR)
V8P12-M3/86AGICT-ND - Cut Tape (CT)
V8P12-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V8P12-M3/86A
Description
DIODE SCHOTTKY 120V 8A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 120 V 8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
EDA/CAD Models
V8P12-M3/86A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 120 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.81000¥6.81
10¥5.92700¥59.27
100¥4.10490¥410.49
500¥3.42956¥1,714.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.91875¥4,378.12
3,000¥2.59950¥7,798.50
7,500¥2.46270¥18,470.25
10,500¥2.28028¥23,942.94
Manufacturers Standard Package