RB168VAM-30TR | |
---|---|
DigiKey Part Number | 846-RB168VAM-30TR-ND - Tape & Reel (TR) 846-RB168VAM-30TRCT-ND - Cut Tape (CT) 846-RB168VAM-30TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168VAM-30TR |
Description | DIODE SCHOTTKY 30V 1A TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount TUMD2M |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 nA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2M | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.27400 | ¥22.74 |
100 | ¥1.36520 | ¥136.52 |
500 | ¥1.26442 | ¥632.21 |
1,000 | ¥0.85986 | ¥859.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79156 | ¥2,374.68 |
6,000 | ¥0.75868 | ¥4,552.08 |
9,000 | ¥0.68281 | ¥6,145.29 |
30,000 | ¥0.67270 | ¥20,181.00 |
75,000 | ¥0.63224 | ¥47,418.00 |