1N4148WSF-7 | |
---|---|
DigiKey Part Number | 1N4148WSF-7DITR-ND - Tape & Reel (TR) 1N4148WSF-7DICT-ND - Cut Tape (CT) 1N4148WSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WSF-7 |
Description | DIODE GP 100V 250MA SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WSF-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.01000 | ¥10.10 |
100 | ¥0.54430 | ¥54.43 |
500 | ¥0.42756 | ¥213.78 |
1,000 | ¥0.29687 | ¥296.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24591 | ¥737.73 |
6,000 | ¥0.23256 | ¥1,395.36 |
9,000 | ¥0.19792 | ¥1,781.28 |
30,000 | ¥0.18308 | ¥5,492.40 |
75,000 | ¥0.15834 | ¥11,875.50 |
150,000 | ¥0.13162 | ¥19,743.00 |