SBA340AL_R1_00001

DigiKey Part Number
3757-SBA340AL_R1_00001TR-ND - Tape & Reel (TR)
3757-SBA340AL_R1_00001CT-ND - Cut Tape (CT)
3757-SBA340AL_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBA340AL_R1_00001
Description
SOD-123FL, SKY
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥1.92900¥19.29
100¥1.21180¥121.18
500¥0.90128¥450.64
1,000¥0.80070¥800.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.67257¥2,017.71
6,000¥0.60784¥3,647.04
9,000¥0.57481¥5,173.29
15,000¥0.53767¥8,065.05
21,000¥0.51564¥10,828.44
30,000¥0.49422¥14,826.60
75,000¥0.44716¥33,537.00
150,000¥0.42486¥63,729.00
Manufacturers Standard Package